Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-SMPSTP-DPM5V-01Copy
Newark Part No.49AM5586
Product RangeFCA Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.480 |
| 5+ | $177.850 |
| 10+ | $174.220 |
| 25+ | $170.590 |
Price for:Each
Minimum: 1
Multiple: 1
$181.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-SMPSTP-DPM5V-01Copy
Newark Part No.49AM5586
Product RangeFCA Series
Fibre Optic Connector A2x SMA
Fibre Optic Connector B2x ST Duplex
No. of Fibers2Fibres
Fibre TypeOM5 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product RangeFCA Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
2x SMA
No. of Fibers
2Fibres
Lead Length - Metric
3m
Product Range
FCA Series
Fibre Optic Connector B
2x ST Duplex
Fibre Type
OM5 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
