Print Page
FOA-511B-GRN
Fiber Optic Adapter, Green, w/ Flange, Singlemode, SC Simplex, SC Simplex, Straight Adaptor, APC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | FOA-511B-GRNCopy |
| Newark Part No. | 51AM1689 |
| Your Part Number |
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 5+ | $21.500 |
| 10+ | $19.750 |
| 25+ | $18.510 |
| 50+ | $17.640 |
| 100+ | $16.790 |
| 250+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | FOA-511B-GRNCopy |
| Newark Part No. | 51AM1689 |
| Fibre Type | Singlemode |
| Convert From Fiber Optic Connector | SC Simplex |
| Convert To Fiber Optic Connector | SC Simplex |
| Body Material | - |
| Adapter Body Style | Straight Adaptor |
| Fiber Optic Connector Polish Type | APC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Fibre Type | Singlemode |
|---|---|
| Convert To Fiber Optic Connector | SC Simplex |
| Adapter Body Style | Straight Adaptor |
| Product Range | - |
| Convert From Fiber Optic Connector | SC Simplex |
|---|---|
| Body Material | - |
| Fiber Optic Connector Polish Type | APC |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
