Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.54 |
| 5+ | $390.44 |
| 10+ | $365.34 |
Price for:Each
Minimum: 1
Multiple: 1
$415.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Attenuation Max
60dB
Fibre Optic Polish Type
UPC
Fiber Optic Connector Polish Type
UPC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
60dB
Fibre Optic Connector Type
ST
Wavelength Typ
1550nm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate