Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOB625D6-MCopy
Newark Part No.14AN8622
Product RangeFOB Series
Your Part Number
407 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $5.710 |
| 25+ | $5.250 |
| 50+ | $4.960 |
| 100+ | $4.610 |
| 250+ | $4.240 |
| 500+ | $4.040 |
| 1000+ | $3.750 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB625D6-MCopy
Newark Part No.14AN8622
Product RangeFOB Series
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
No. of Fibers6Fibres
External Diameter5mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorOrange
Jacket MaterialOFNP
Product RangeFOB Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibers
6Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Orange
Product Range
FOB Series
Fibre Diameter
62.5µm / 125µm
External Diameter
5mm
Reel Length (Metric)
1m
Jacket Material
OFNP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
