Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC-4501PFS22SL
Newark Part No.23AK3022
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter-
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate