Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC02A3027N15MCopy
Newark Part No.59AK9091
Product RangeFOC02A3027N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $78.990 |
| 5+ | $77.410 |
| 10+ | $75.820 |
| 25+ | $74.240 |
| 50+ | $72.670 |
| 100+ | $71.090 |
| 250+ | $69.510 |
Price for:Each
Minimum: 1
Multiple: 1
$78.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC02A3027N15MCopy
Newark Part No.59AK9091
Product RangeFOC02A3027N Series
Fibre Optic Connector AAARC Receptacle
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product RangeFOC02A3027N Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Optic Connector A
AARC Receptacle
No. of Fibers
2Fibres
Lead Length - Metric
15m
Product Range
FOC02A3027N Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
