Print Page
Image is for illustrative purposes only. Please refer to product description.
484 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 10+ | $9.080 |
| 25+ | $8.410 |
| 50+ | $7.800 |
| 100+ | $7.300 |
| 250+ | $6.860 |
| 500+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCOVLDLG-1.0X2.2
Newark Part No.23AK3073
Fibre Optic Connector TypeVersatile Link Duplex
Fibre Type-
Fibre Diameter-
Connector Body MaterialValox Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
Versatile Link Duplex
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Valox Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate