Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCOVLSFG-1.0X2.2
Newark Part No.23AK3077
Fibre Optic Connector TypeVersatile Link Simplex
Fibre Type-
Fibre Diameter-
Connector Body MaterialValox Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
Versatile Link Simplex
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Valox Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate