Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.990 |
Price for:Each
Minimum: 1
Multiple: 1
$142.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODSMI-20Copy
Newark Part No.90M0109
Fibre Optic Connector ASMI Duplex
Fibre Optic Connector BSMI Duplex
No. of Fibers2Fibres
Fibre TypePlastic Optical
Lead Length - Metric20m
Fibre Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
SMI Duplex
No. of Fibers
2Fibres
Lead Length - Metric
20m
Product Range
-
Fibre Optic Connector B
SMI Duplex
Fibre Type
Plastic Optical
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
