Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $84.850 |
| 5+ | $80.480 |
| 10+ | $76.070 |
| 25+ | $71.600 |
| 50+ | $66.780 |
| 100+ | $65.340 |
Price for:Each
Minimum: 1
Multiple: 1
$84.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-PCGM01-03FJCopy
Newark Part No.23AK3281
Frequency Min-
Frequency Max-
Antenna MountingMagnetic / Fakra Connector
Gain28dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G / Cellular / LTE-M / LoRA / NB-IoT / M2M / IoT / LPWAN
Frequency Max
-
Gain
28dBi
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic / Fakra Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
