Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.720 |
| 5+ | $120.100 |
| 10+ | $109.460 |
Price for:Each
Minimum: 1
Multiple: 1
$130.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-PCGM01-03SMCopy
Newark Part No.70AC8645
Frequency Min-
Frequency Max-
Antenna MountingMagnetic / SMA Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
3G / Cellular / LTE-M / NB-IoT / M2M / IoT / LPWAN / GPS / M2M
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Antenna Mounting
Magnetic / SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
