Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $628.270 |
Price for:Each
Minimum: 1
Multiple: 1
$628.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4958-27EG-5PKCopy
Newark Part No.72T2462
Antenna TypeWiFi / WLAN / ISM
Frequency Min4.9GHz
Frequency Max5.8GHz
Antenna MountingPole (Mast) or Wall
Gain27dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / WLAN / ISM
Frequency Max
5.8GHz
Gain
27dBi
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
