Print Page
Image is for illustrative purposes only. Please refer to product description.

143 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.050 |
Price for:Each
Minimum: 1
Multiple: 1
$145.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Cellular / LTE / PCS
Frequency Max
2.7GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
TAD / NMO
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
