Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $130.650 |
Price for:Each
Minimum: 1
Multiple: 1
$130.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Cellular / LoRA / IoT / NLOS / LPWAN / M2M / RFID / GSM / ISM
Frequency Max
960MHz
Gain
14dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
824MHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
