Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $111.970 |
| 5+ | $97.970 |
| 10+ | $81.180 |
| 25+ | $72.780 |
| 50+ | $67.180 |
| 100+ | $62.710 |
| 250+ | $59.340 |
Price for:Each
Minimum: 1
Multiple: 1
$111.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE01Copy
Newark Part No.23T6222
Plate TypeMounting
Plate MaterialAluminum
Plate Color-
For Use WithL-com 1412xx Series Enclosures
External Depth - Metric3mm
External Width - Metric276mm
External Height - Metric324mm
External Depth - Imperial0.12"
External Width - Imperial10.85"
External Height - Imperial12.75"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
3mm
External Height - Metric
324mm
External Width - Imperial
10.85"
Product Range
-
Plate Material
Aluminum
For Use With
L-com 1412xx Series Enclosures
External Width - Metric
276mm
External Depth - Imperial
0.12"
External Height - Imperial
12.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
