Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30119-FT1.5Copy
Newark Part No.23AK4092
Product RangeLCCA30119 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.940 |
| 5+ | $70.960 |
| 10+ | $66.590 |
| 25+ | $64.610 |
| 50+ | $60.970 |
Price for:Each
Minimum: 1
Multiple: 1
$75.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30119-FT1.5Copy
Newark Part No.23AK4092
Product RangeLCCA30119 Series
Cable Length - Imperial1.5ft
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeLCCA30119 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N Type Right Angle Plug
Product Range
LCCA30119 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
