Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30119-FT3Copy
Newark Part No.23AK4095
Product RangeLCCA30119 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.370 |
| 5+ | $94.730 |
| 10+ | $88.890 |
| 25+ | $86.240 |
| 50+ | $81.380 |
Price for:Each
Minimum: 1
Multiple: 1
$101.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30119-FT3Copy
Newark Part No.23AK4095
Product RangeLCCA30119 Series
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeLCCA30119 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N Type Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
914.4mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30119 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
