Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30136-FT3Copy
Newark Part No.23AK4231
Product RangeLCCA30136 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30136-FT3Copy
Newark Part No.23AK4231
Product RangeLCCA30136 Series
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30136 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
LCCA30136 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
