Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30140-FT5Copy
Newark Part No.23AK4265
Product RangeLCCA30140 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $120.680 |
| 5+ | $112.770 |
| 10+ | $105.830 |
| 25+ | $102.680 |
| 50+ | $96.880 |
Price for:Each
Minimum: 1
Multiple: 1
$120.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30140-FT5Copy
Newark Part No.23AK4265
Product RangeLCCA30140 Series
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30140 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1.5m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30140 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
