Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30464-FT1.5Copy
Newark Part No.23AK5130
Product RangeLCCA30464 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $112.650 |
| 5+ | $105.250 |
| 10+ | $98.770 |
| 25+ | $95.830 |
| 50+ | $90.430 |
Price for:Each
Minimum: 1
Multiple: 1
$112.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30464-FT1.5Copy
Newark Part No.23AK5130
Product RangeLCCA30464 Series
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BTNC Jack
Product RangeLCCA30464 Series
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Jack
Cable Length - Metric
457.2mm
Connector Type A
BNC Bulkhead Jack
Product Range
LCCA30464 Series
Technical Docs (1)
Alternatives for LCCA30464-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
