Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $115.790 |
| 5+ | $108.660 |
| 10+ | $103.860 |
| 25+ | $99.470 |
Price for:Each
Minimum: 1
Multiple: 1
$115.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30530-FT1Copy
Newark Part No.23AK5655
Cable Length - Imperial1ft
Connector to ConnectorBNC Bulkhead Jack to TNC Jack
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BTNC Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Jack
SVHC
To Be Advised
Connector to Connector
BNC Bulkhead Jack to TNC Jack
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Technical Docs (1)
Alternatives for LCCA30530-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
