Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30537-FT1Copy
Newark Part No.23AK5711
Product RangeLCCA30537 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.150 |
| 5+ | $91.710 |
| 10+ | $86.070 |
| 25+ | $83.500 |
| 50+ | $78.800 |
Price for:Each
Minimum: 1
Multiple: 1
$98.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30537-FT1Copy
Newark Part No.23AK5711
Product RangeLCCA30537 Series
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeLCCA30537 Series
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Jack
Product Range
LCCA30537 Series
Technical Docs (1)
Alternatives for LCCA30537-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
