Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30537-FT2Copy
Newark Part No.23AK5714
Product RangeLCCA30537 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $114.240 |
| 5+ | $106.750 |
| 10+ | $100.190 |
| 25+ | $97.200 |
| 50+ | $91.730 |
Price for:Each
Minimum: 1
Multiple: 1
$114.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30537-FT2Copy
Newark Part No.23AK5714
Product RangeLCCA30537 Series
Cable Length - Imperial2ft
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeLCCA30537 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Connector Type B
SMA Jack
Product Range
LCCA30537 Series
Technical Docs (1)
Alternatives for LCCA30537-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
