Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $162.410 |
| 5+ | $152.410 |
| 10+ | $145.690 |
| 25+ | $139.530 |
Price for:Each
Minimum: 1
Multiple: 1
$162.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30537-FT6Copy
Newark Part No.23AK5718
Cable Length - Imperial6ft
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Cable Length - Metric1.8m
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Jack
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30537-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
