Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30572-FT10Copy
Newark Part No.23AK5993
Product RangeLCCA30572 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $220.730 |
| 5+ | $207.750 |
| 10+ | $201.810 |
Price for:Each
Minimum: 1
Multiple: 1
$220.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30572-FT10Copy
Newark Part No.23AK5993
Product RangeLCCA30572 Series
Connector to Connector90° N-Type Plug to BNC Bulkhead Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Connector Type AN Type Right Angle Plug
Connector Type BBNC Bulkhead Jack
Product RangeLCCA30572 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N-Type Plug to BNC Bulkhead Jack
Cable Length - Metric
3.05m
Connector Type B
BNC Bulkhead Jack
SVHC
To Be Advised
Cable Length - Imperial
10ft
Connector Type A
N Type Right Angle Plug
Product Range
LCCA30572 Series
Technical Docs (1)
Alternatives for LCCA30572-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
