Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30601-FT6Copy
Newark Part No.23AK6230
Product RangeLCCA30601 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.350 |
| 5+ | $135.470 |
| 10+ | $129.490 |
| 25+ | $124.030 |
Price for:Each
Minimum: 1
Multiple: 1
$144.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30601-FT6Copy
Newark Part No.23AK6230
Product RangeLCCA30601 Series
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeLCCA30601 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Jack
Product Range
LCCA30601 Series
Cable Length - Metric
1.8m
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30601-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
