Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30603-FT6Copy
Newark Part No.23AK6246
Product RangeLCCA30603 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.350 |
| 5+ | $135.470 |
| 10+ | $129.490 |
| 25+ | $124.030 |
Price for:Each
Minimum: 1
Multiple: 1
$144.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30603-FT6Copy
Newark Part No.23AK6246
Product RangeLCCA30603 Series
Cable Length - Imperial6ft
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Product RangeLCCA30603 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Jack
SVHC
To Be Advised
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Connector Type A
BNC Bulkhead Jack
Product Range
LCCA30603 Series
Technical Docs (1)
Alternatives for LCCA30603-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
