Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 5+ | $11.560 |
| 10+ | $11.400 |
| 25+ | $11.250 |
| 50+ | $10.890 |
| 100+ | $10.680 |
| 250+ | $10.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
1.43"
IP Rating
IP67, IP68
Product Range
NB Series
Plug Hole Dia - Metric
36.2mm
NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

