Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.500 |
| 5+ | $96.320 |
| 10+ | $90.130 |
Price for:Each
Minimum: 1
Multiple: 1
$102.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Split Ports
1 x 8
Operating Wavelength
1260nm to 1650nm
Jacket Color
-
Fibre Optic Connector B
SC/APC
SVHC
To Be Advised
Fibre Type
Singlemode
Operating Temperature Range
-40°C to +85°C
Fibre Optic Connector A
SC/APC
Jacket Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
