Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00002GN-15FCopy
Newark Part No.23AK8266
Product RangePPA00002GN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.080 |
| 5+ | $95.760 |
| 10+ | $90.980 |
| 25+ | $86.710 |
| 50+ | $82.460 |
| 100+ | $78.730 |
Price for:Each
Minimum: 1
Multiple: 1
$101.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00002GN-15FCopy
Newark Part No.23AK8266
Product RangePPA00002GN Series
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating250V
Jacket ColorGreen
Product RangePPA00002GN Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
15A
Jacket Color
Green
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
250V
Product Range
PPA00002GN Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
