Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00002RD-02FCopy
Newark Part No.23AK8268
Product RangePPA00002RD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
Price for:Each
Minimum: 1
Multiple: 1
$24.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00002RD-02FCopy
Newark Part No.23AK8268
Product RangePPA00002RD Series
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric609.6mm
Current Rating15A
Voltage Rating250V
Jacket ColorRed
Product RangePPA00002RD Series
Cable Length - Imperial2ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
15A
Jacket Color
Red
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Voltage Rating
250V
Product Range
PPA00002RD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
