Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00005BL-02FCopy
Newark Part No.23AK8279
Product RangePPA00005BL Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
| 10+ | $29.170 |
| 25+ | $27.120 |
| 50+ | $25.390 |
| 100+ | $23.970 |
| 250+ | $22.550 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00005BL-02FCopy
Newark Part No.23AK8279
Product RangePPA00005BL Series
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric609.6mm
Current Rating15A
Voltage Rating250V
Jacket ColorBlue
Product RangePPA00005BL Series
Cable Length - Imperial2ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Current Rating
15A
Jacket Color
Blue
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Voltage Rating
250V
Product Range
PPA00005BL Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
