Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00018-6FTCopy
Newark Part No.45AJ0232
Product RangePPA00018 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.510 |
Price for:Each
Minimum: 1
Multiple: 1
$59.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00018-6FTCopy
Newark Part No.45AJ0232
Product RangePPA00018 Series
Connector to ConnectorNEMA L5-20P to IEC 320 C19
Cable Length - Metric1.83m
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00018 Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA L5-20P to IEC 320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
PPA00018 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
