Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 10+ | $15.360 |
| 25+ | $14.290 |
| 50+ | $13.370 |
| 100+ | $12.630 |
| 250+ | $11.880 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRG142BUCopy
Newark Part No.51AM6272
Coaxial Cable TypeRG142
Conductor Area CSA-
Conductor MaterialSCCS (Silver Covered Copper Clad Steel)
External Diameter0.195"
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Wire Gauge18AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG142
Conductor Material
SCCS (Silver Covered Copper Clad Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
304.8mm
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
0.195"
Jacket Color
Brown
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1ft
Wire Gauge
18AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
