Print Page
Image is for illustrative purposes only. Please refer to product description.

262 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.900 |
| 5+ | $45.240 |
| 10+ | $41.560 |
| 25+ | $38.960 |
| 50+ | $37.100 |
| 100+ | $35.340 |
Price for:Each
Minimum: 1
Multiple: 1
$48.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFOFCA-01Copy
Newark Part No.90M1278
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BFC Simplex
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibers
1Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
FC Simplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
