Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC350MM-100Copy
Newark Part No.90M1483
Product RangeTDC350MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $282.020 |
| 5+ | $276.370 |
| 10+ | $270.730 |
Price for:Each
Minimum: 1
Multiple: 1
$282.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC350MM-100Copy
Newark Part No.90M1483
Product RangeTDC350MM Series
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColorGray
Product RangeTDC350MM Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
100ft
Jacket Color
Gray
SVHC
To Be Advised
Cable Length - Metric
30.5m
Product Range
TDC350MM Series
Technical Docs (1)
Alternatives for TDC350MM-100
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
