Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTFC628ALS-BLU-500FCopy
Newark Part No.49AM5620
Product RangeTFC Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $716.710 |
| 2+ | $702.380 |
| 5+ | $688.050 |
Price for:Each
Minimum: 1
Multiple: 1
$716.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFC628ALS-BLU-500FCopy
Newark Part No.49AM5620
Product RangeTFC Series
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating300V
Jacket MaterialZero Halogen
Conductor MaterialTinned Copper
External Diameter0.195"
Product RangeTFC Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
Zero Halogen
External Diameter
0.195"
SVHC
To Be Advised
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
TFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
