Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695RA6GRY-20Copy
Newark Part No.85T9831
Product RangeTRD695RA6 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695RA6GRY-20Copy
Newark Part No.85T9831
Product RangeTRD695RA6 Series
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD695RA6 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
6.1m
Product Range
TRD695RA6 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695RA6GRY-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
