Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA2GR-30Copy
Newark Part No.23T9112
Product RangeTRD815RA2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.870 |
| 5+ | $44.580 |
| 10+ | $42.380 |
| 25+ | $40.390 |
| 50+ | $38.020 |
| 100+ | $35.900 |
Price for:Each
Minimum: 1
Multiple: 1
$47.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2GR-30Copy
Newark Part No.23T9112
Product RangeTRD815RA2 Series
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product RangeTRD815RA2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
9.1m
Product Range
TRD815RA2 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Imperial
30ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815RA2GR-30
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
