Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3Y-10Copy
Newark Part No.23T9270
LAN CategoryCat5e
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorYellow
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector Type B
RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector Type A
RJ45 Plug
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815RA3Y-10
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
