Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SPL-15Copy
Newark Part No.23T9284
Product RangeTRD815SPL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $167.150 |
| 5+ | $163.810 |
| 10+ | $160.460 |
| 25+ | $157.120 |
Price for:Each
Minimum: 1
Multiple: 1
$167.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SPL-15Copy
Newark Part No.23T9284
Product RangeTRD815SPL Series
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTRD815SPL Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.6m
Product Range
TRD815SPL Series
Cable Construction
-
Jacket Color
Blue
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SPL-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
