Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SPL-200Copy
Newark Part No.23T9286
Product RangeTRD815SPL Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $799.250 |
| 2+ | $753.570 |
| 5+ | $732.640 |
Price for:Each
Minimum: 1
Multiple: 1
$799.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SPL-200Copy
Newark Part No.23T9286
Product RangeTRD815SPL Series
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric61m
Cable Length - Imperial200ft
Product RangeTRD815SPL Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
61m
Product Range
TRD815SPL Series
Cable Construction
-
Jacket Color
Blue
Cable Length - Imperial
200ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SPL-200
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
