Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SCR-250Copy
Newark Part No.17X2375
Product RangeTRD855SCR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.030 |
| 5+ | $68.250 |
| 10+ | $64.050 |
| 25+ | $62.130 |
| 50+ | $58.630 |
Price for:Each
Minimum: 1
Multiple: 1
$73.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-250Copy
Newark Part No.17X2375
Product RangeTRD855SCR Series
LAN CategoryCat5e
Cable Construction-
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric76.2m
Cable Length - Imperial250ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
76.2m
Product Range
TRD855SCR Series
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
250ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855SCR-250
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
