Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-20Copy
Newark Part No.23T9376
Product RangeTRD855SCR Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
| 5+ | $44.880 |
| 10+ | $42.670 |
| 25+ | $40.690 |
| 50+ | $38.280 |
| 100+ | $36.150 |
Price for:Each
Minimum: 1
Multiple: 1
$48.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-20Copy
Newark Part No.23T9376
Product RangeTRD855SCR Series
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric6.1m
Jacket ColorBlue
Cable Length - Imperial20ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
TRD855SCR Series
Cable Construction
-
Cable Length - Metric
6.1m
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855SCRBL-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
