Print Page
Image is for illustrative purposes only. Please refer to product description.

190 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.350 |
| 5+ | $231.050 |
| 10+ | $217.730 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$247.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTWC-78-1Copy
Newark Part No.15AN7610
Coaxial Cable TypeTwinax
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter3.81mm
Impedance78ohm
Jacket ColorBlue
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 33AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Twinax
Conductor Material
Tinned Copper
Impedance
78ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
3.81mm
Jacket Color
Blue
No. of Max Strands x Strand Size
7 x 33AWG
Reel Length (Imperial)
500ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
