
| Quantity | Price |
|---|---|
| 1+ | $38.380 |
| 5+ | $35.720 |
| 10+ | $33.970 |
| 25+ | $32.390 |
| 50+ | $30.470 |
| 100+ | $28.790 |
Product Information
Product Overview
These unique L-com U3A00071 series of USB cables feature a stainless steel or plastic crush resistant armour over L-com's premium USB 3.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch) for the stainless steel versions and 800 PSI for the plastic versions. The 22AWG USB power wires allow for maximum power transfer and successful USB 3.0 transmission at distances of 2 to 3 meters. All assemblies are shielded and built with UL Style 2725 PVC cable under the armour. Moulded ends and a coupling nut provides extra durability. Steel versions are silver and plastic versions are black. Suitable for industrial PCs, test and measurement, data acquisition , portable data storage, gaming hardware and interfaces applications.
- USB 3.0 cable assembly with plastic protective outer jacket
- Plastic material provides 800 PSI crush resistance over UL 2725 PVC inner jacket
- Premium cable featuring 22 AWG power leads allows for maximum power transfer
- Foil plus braid shield provides max protection against EMI/RFI
- 22AWG version available in lengths of 2.0 and 3.0m
Technical Specifications
Type A Plug to Type A Plug
9.8ft
Blue
U3A00071 Series
3m
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
