Print Page
VPA00003-3M
Audio / Video Cable Assembly, DisplayPort Plug, HDMI Plug, 9.8 ft, 3 m, Black, VPA00003 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVPA00003-3MCopy
Newark Part No.23AK9706
Product RangeVPA00003 Series
Your Part Number
118 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.040 |
| 5+ | $127.450 |
| 10+ | $124.850 |
| 25+ | $122.250 |
Price for:Each
Minimum: 1
Multiple: 1
$130.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPA00003-3MCopy
Newark Part No.23AK9706
Product RangeVPA00003 Series
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Product RangeVPA00003 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Imperial
9.8ft
Product Range
VPA00003 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
