New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouple Wire
                      Print Page

                      WK-204-D 100M

                      Thermocouple Wire, IEC, PFA Insulated, Twin Twisted Pair, Type K, 1 x 0.3mm, 328 ft

                      LABFACILITY WK-204-D 100M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoWK-204-D 100M
                      Newark Part No.61AK4624
                      Also Known AsXF-1764-FAR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$143.690
                      10+$131.150
                      25+$129.360
                      50+$126.170
                      100+$117.950
                      250+$104.950
                      500+$92.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $143.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoWK-204-D 100M
                      Newark Part No.61AK4624
                      Also Known AsXF-1764-FAR
                      Technical Datasheet

                      Data Sheet

                      Thermocouple Wire TypeK
                      Length - Imperial328ft
                      Length - Metric100m
                      No. of Max Strands x Strand Size1 x 0.3mm
                      Wire Gauge-
                      Conductor Area CSA-
                      Conductor TypeStranded
                      Color Code StandardIEC
                      InsulationPFA (Perfluoroalkoxy)
                      Operating Temperature Min-75°C
                      Operating Temperature Max260°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • PFA insulated twin twisted pair IEC thermocouple cable
                      • PFA PTFE twin twisted pair for extending or making simple thermocouples
                      • Single pair of PFA insulated conductors twisted together
                      • Good mechanical strength and flexibility
                      • Resistant to oils, acids and other adverse fluids, gasses, steam and pressure
                      • Tolerance class 1 for optimum accuracy
                      • Insulation rating from -75°C to 260°C
                      • Color coded to IEC-584-3
                      • Thermocouple type K, 1/0.315mm conductors
                      • 100m reel length

                      Technical Specifications

                      Thermocouple Wire Type

                      K

                      Length - Metric

                      100m

                      Wire Gauge

                      -

                      Conductor Type

                      Stranded

                      Insulation

                      PFA (Perfluoroalkoxy)

                      Operating Temperature Max

                      260°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Length - Imperial

                      328ft

                      No. of Max Strands x Strand Size

                      1 x 0.3mm

                      Conductor Area CSA

                      -

                      Color Code Standard

                      IEC

                      Operating Temperature Min

                      -75°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.