Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-351-D
Newark Part No.62AK1960
Also Known AsXF-1973-FAR
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.020 |
| 10+ | $15.020 |
| 25+ | $13.880 |
| 50+ | $12.750 |
| 100+ | $11.650 |
| 250+ | $10.430 |
| 500+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$16.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-351-D
Newark Part No.62AK1960
Also Known AsXF-1973-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial16.4ft
Length - Metric5m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Glass fiber insulated flat pair type K, 1/0.3 solid strand to IEC584
- Glass fiber insulated flat pair construction, conductors laid flat
- Glass fiber insulated with Glass fiber overall, silicone varnished throughout
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- Insulation rating from -60°C to 350°C (short periods up to 400°C)
- Color code (cores and jacket) to IEC-584-3
- Type K thermocouple, 1/0.3mm conductors
- Green jacket, +green/-white cores
- 5m reel length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
5m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
16.4ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Color Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate