Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1261-FAR
Newark Part No.25AJ2920
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.790 |
| 10+ | $125.700 |
| 25+ | $124.120 |
| 50+ | $121.300 |
| 100+ | $114.010 |
| 250+ | $102.500 |
| 500+ | $91.480 |
Price for:Each
Minimum: 1
Multiple: 1
$136.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1261-FAR
Newark Part No.25AJ2920
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1261-FAR is an IEC type J PTFE insulated twin twisted pair thermocouple cable / wire.
- 1/0.2mm stranded size
- 164.1ft cable length
- Good mechanical strength and flexibility
- Black (+) and white (-) cable color
- Temperature range from -75°C to 260°C
- Iron +conductor
- Constantan -conductor
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
164ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate